Part Details for SH1001-Q by Davies Molding LLC
Overview of SH1001-Q by Davies Molding LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SH1001-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1722-SH1001-Q-ND
|
DigiKey | Tools, Equip, Hardware,Enclosure Min Qty: 84 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9966 | Buy Now |
DISTI #
5164-SH1001-Q
|
Mouser Electronics | Standoffs & Spacers | 0 |
|
$0.7310 / $0.7730 | Order Now |
|
Onlinecomponents.com | Hex Standoff - M3 Threads - Female/Female - Nylon/Metal Hybrid - 80mm Long - 8mm Hex Width RoHS: Compliant | 0 |
|
$0.4950 / $1.2300 | Buy Now |