Part Details for SH1001-C by Davies Molding LLC
Overview of SH1001-C by Davies Molding LLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SH1001-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1722-1271-ND
|
DigiKey | HEX SPACER M3 NYLON 20MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
754 In Stock |
|
$0.5181 / $1.0400 | Buy Now |
DISTI #
5164-SH1001-C
|
Mouser Electronics | Standoffs & Spacers F/F HYBRID STDOFF M3 8X20X8.5 RoHS: Compliant | 260 |
|
$0.5000 / $0.8700 | Buy Now |
DISTI #
71042145
|
RS | Spacer Standoff Female/Female M3 Thread 8mm Hex Width 20mm Length | Davies Molding SH1001-C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 652 |
|
$0.9400 / $1.0400 | Buy Now |
|
Onlinecomponents.com | Hex Standoff - M3 Threads - Female/Female - Nylon/Metal Hybrid - 20mm Long - 8mm Hex Width | 0 |
|
$0.2970 / $0.8170 | Buy Now |