Part Details for SH1000-B by Davies Molding LLC
Overview of SH1000-B by Davies Molding LLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SH1000-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1722-1264-ND
|
DigiKey | HEX STANDOFF M3 NYLON 12MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
8977 In Stock |
|
$0.3712 / $0.6300 | Buy Now |
DISTI #
5164-SH1000-B
|
Mouser Electronics | Standoffs & Spacers M/F HYBRID STDOFF M3 8X12X5X8 RoHS: Compliant | 226 |
|
$0.4170 / $0.5300 | Buy Now |
DISTI #
71042138
|
RS | Spacer Standoff Male/Female M3 Thread 8mm Hex Width 12mm Length | Davies Molding SH1000-B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 98 |
|
$0.7600 / $0.9000 | Buy Now |
|
Onlinecomponents.com | Hex Standoff - M3 Threads - Female/Male - Nylon/Metal Hybrid - 12mm Long - 8mm Hex Width RoHS: Compliant | 0 |
|
$0.2590 / $0.7160 | Buy Now |