-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SH08-5,08 by Altech Corporation is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TC7SH08F | Toshiba Electronic Devices & Storage Corporation | One-Gate Logic(L-MOS), 2-Input/AND, SOT-25 (SMV), -40 to 125 degC | |
TC7SH08FU | Toshiba Electronic Devices & Storage Corporation | One-Gate Logic(L-MOS), 2-Input/AND, SOT-353, -40 to 125 degC, AEC-Q100 | |
G88MPSH0822HR | Amphenol Communications Solutions | MICRO POWER Super 3.0MM |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1920-1356-ND
|
DigiKey | TERM BLOCK PLUG 8POS 5.08MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
706 In Stock |
|
$3.8500 | Buy Now |
DISTI #
845-SH08-5.08
|
Mouser Electronics | Pluggable Terminal Blocks PCBPlug 5.08mm RoHS: Compliant | 0 |
|
$2.6200 / $4.1800 | Order Now |
DISTI #
70077473
|
RS | Conn Term Blk PCB Plug Screw Cage 8 5.08 mm 30-14 AWG Green 12 A 300 V | Altech Corp SH08-5,08 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 50 |
|
$3.8500 | Buy Now |
|
Onlinecomponents.com | Terminal Block - Plug - Female Sockets - 8 Positions - 0.200" Pitch - 180° Entry - 16A 450V IEC / 12... more RoHS: Compliant |
250 In Stock |
|
$3.6800 / $3.8300 | Buy Now |
DISTI #
87323917
|
Verical | SH08-5,08 Min Qty: 50 Package Multiple: 50 Date Code: 2222 | Americas - 250 |
|
$4.8620 / $4.9790 | Buy Now |
|
Master Electronics | Terminal Block - Plug - Female Sockets - 8 Positions - 0.200" Pitch - 180° Entry - 16A 450V IEC / 12... more RoHS: Compliant |
250 In Stock |
|
$3.6800 / $3.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy