Part Details for SH06-3,81-K by Altech Corporation
Overview of SH06-3,81-K by Altech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G87MPSH0612HR | Amphenol Communications Solutions | MINI POWER Super 4.2MM | |
G88MPSH0622HR | Amphenol Communications Solutions | MICRO POWER Super 3.0MM |
Price & Stock for SH06-3,81-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SH06-3,81-K-ND
|
DigiKey | PCBPLUG 6P 381MM HORIZONTAL 11A Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.4194 | Buy Now |
DISTI #
845-SH06381K
|
Mouser Electronics | Pluggable Terminal Blocks PCB Plug, 6 Pole, 3.81mm, horiz. | 0 |
|
$2.8500 / $3.2400 | Order Now |
DISTI #
71978011
|
RS | Pluggable PCB Block, Horizontal,3.81mm PS,6P,11A,600V,30-14AWG, Screw Flange, Gree | Altech Corp SH06-3,81-K RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3100 / $2.8900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks | 0 |
|
$2.3600 | Buy Now |
DISTI #
10116935
|
TestEquity LLC | Altech SH06-3,81-K PCB Plug, 6 Pole, 3.81mm, Horiz 11A, 300V, 30-14AWG, Green, Screw Flg, SH Series | 0 |
|
$3.5300 | Buy Now |