Part Details for SH05-5,08 by Altech Corporation
Overview of SH05-5,08 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SH05-5,08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SH05-5,08-ND
|
DigiKey | PCBPLUG 508MMPS 5P12A300VGRN Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2486 | Buy Now |
DISTI #
845-SH05-5.08
|
Mouser Electronics | Pluggable Terminal Blocks PCBPlug 5.08mm RoHS: Compliant | 50 |
|
$2.2400 / $3.6500 | Buy Now |
DISTI #
70077414
|
RS | Conn Term Blk PCB Plug Screw Cage 5 5.08 mm 30-14 AWG Green 12 A 300 V | Altech Corp SH05-5,08 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 710 |
|
$2.8400 / $3.6900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks | 0 |
|
$1.5600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5200 / $1.9500 | Buy Now |
DISTI #
10118178
|
TestEquity LLC | Altech SH05-5,08 PCB Block, Pluggable, 5.08mm PS, 5 Pole, 12A, 300V, 30-14 AWG, 25.4mm, Horizontal | 0 |
|
$2.3200 | Buy Now |
Part Details for SH05-5,08
SH05-5,08 CAD Models
SH05-5,08 Part Data Attributes
|
SH05-5,08
Altech Corporation
Buy Now
|
Compare Parts:
SH05-5,08
Altech Corporation
|
Samacsys Manufacturer | Altech |