There are no models available for this part yet.
Overview of SH03-7,62-M by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for SH03-7,62-M by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1920-SH03-7,62-M-ND
|
DigiKey | PCB PLUG, 3 POLE, 7.62MM, HORIZ. Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7392 | Buy Now | |
DISTI #
845-SH03-7,62-M
|
Mouser Electronics | Pluggable Terminal Blocks PCB Plug, 3 Pole, 7.62mm, horiz. | 0 |
|
$1.0600 / $1.3900 | Order Now | |
DISTI #
71977979
|
RS | Pluggable PCB Block, Horizontal,7.62mm PS,3P,12A,600V,30-14AWG, Green, Modular | Altech Corp SH03-7,62-M RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0300 / $1.2900 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks | 0 |
|
$1.0600 | Buy Now | ||
DISTI #
10121395
|
TestEquity LLC | Altech SH03-7,62-M PCB Plug, 3 Pole, 7.62mm, horiz. 12A, 300V, 30-14AWG, green, modular | 0 |
|
$1.5700 | Buy Now |
CAD Models for SH03-7,62-M by Altech Corporation
Part Data Attributes for SH03-7,62-M by Altech Corporation
SH03-7,62-M
Altech Corporation
|
|
---|---|
Samacsys Manufacturer
|
Altech
|
Want to compare parts?
-
SH03-7,62-MAltech CorporationVS
-