There are no models available for this part yet.
Overview of SH03-3,50-K by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SH03-3,50-K by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SH03-3,50-K-ND
|
DigiKey | PCBPLUG 3P 350MM HORIZONTAL 11A Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9089 | Buy Now | |
DISTI #
845-SH03350K
|
Mouser Electronics | Pluggable Terminal Blocks PCB Plug, 3 Pole, 3.50mm, horiz. | 0 |
|
$1.6000 / $1.7800 | Order Now | |
DISTI #
71977968
|
RS | Pluggable PCB Block, Horizontal,3.50mm PS,3P,11A,600V,30-14AWG, Screw Flange, Gree | Altech Corp SH03-3,50-K RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3200 / $1.6500 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks | 0 |
|
$1.3500 | Buy Now | ||
DISTI #
10121389
|
TestEquity LLC | Altech SH03-3,50-K PCB Plug, 3 Pole, 3.50mm, horiz. 11A, 300V, 30-14AWG, green, screw flange | 0 |
|
$2.0100 | Buy Now |
CAD Models for SH03-3,50-K by Altech Corporation
Part Data Attributes for SH03-3,50-K by Altech Corporation
SH03-3,50-K
Altech Corporation
|
|
---|---|
Samacsys Manufacturer
|
Altech
|
Want to compare parts?
-
SH03-3,50-KAltech CorporationVS
-