There are no models available for this part yet.
Overview of SH02-7,50 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G87MPSH0212HR | Amphenol Communications Solutions | MINI POWER Super 4.2MM | |
G88MPSH0222HR | Amphenol Communications Solutions | MICRO POWER Super 3.0MM |
Price & Stock for SH02-7,50 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SH02-7,50-ND
|
DigiKey | PCBPLUG 75MMPS 2PS 12A 300V GRN Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2524 | Buy Now | |
DISTI #
845-SH02-7.50
|
Mouser Electronics | Pluggable Terminal Blocks PCBPlug 7.5mm2pls RoHS: Compliant | 0 |
|
$1.0000 / $1.1200 | Order Now | |
DISTI #
71977961
|
RS | Pluggable PCB Block, Horizontal,7.50mm PS,2P,12A,600V,30-14AWG, Green | Altech Corp SH02-7,50 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7800 / $0.9700 | RFQ | |
Future Electronics | PCBPLUG 75MMPS 2PS 12A 300V GRN RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks Container: Bulk | 0Bulk |
|
$0.9900 / $1.1400 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8120 / $1.0540 | Buy Now | ||
DISTI #
10122079
|
TestEquity LLC | Altech SH02-7,50 PCB Plug, 2 Pole, 7.50mm, horiz. 12A, 300V, 30-14AWG, green | 0 |
|
$1.1900 | Buy Now |
CAD Models for SH02-7,50 by Altech Corporation
Part Data Attributes for SH02-7,50 by Altech Corporation
SH02-7,50
Altech Corporation
|
|
---|---|
Samacsys Manufacturer
|
Altech
|
Want to compare parts?
-
SH02-7,50Altech CorporationVS
-