Part Details for SH016M0470B3F-0811 by YAGEO Corporation
Overview of SH016M0470B3F-0811 by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER8050-811 | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free | |
SER8050-811MEC | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, Ferrite-Core, 3335 | |
SER8050-811MEB | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, Ferrite-Core, 3335 |
Price & Stock for SH016M0470B3F-0811
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SH016M0470B3F-0811
|
Avnet Americas | Aluminum Electrolytic Capacitor, 470 uF, 16 V, ? 20%, 2000 hours @ 105?C, Radial Leaded - Bulk (Alt: SH016M0470B3F-0811) RoHS: Compliant Min Qty: 12000 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
SH016M0470B3F-0811
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 470 uF, 16 V, � 20%, 2000 hours @ 105�C, Radial Leaded (Alt: SH016M0470B3F-0811) RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Abacus - 0 |
|
Buy Now |
Part Details for SH016M0470B3F-0811
SH016M0470B3F-0811 CAD Models
SH016M0470B3F-0811 Part Data Attributes
|
SH016M0470B3F-0811
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SH016M0470B3F-0811
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 315 mA | |
Surface Mount | NO | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for SH016M0470B3F-0811
This table gives cross-reference parts and alternative options found for SH016M0470B3F-0811. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SH016M0470B3F-0811, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESE477M016AG3DA | Aluminum Electrolytic Capacitor, | KEMET Corporation | SH016M0470B3F-0811 vs ESE477M016AG3DA |
SE016M0470K5FW0811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF, | YAGEO Corporation | SH016M0470B3F-0811 vs SE016M0470K5FW0811 |
SE016M0470J5FW0811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF, | YAGEO Corporation | SH016M0470B3F-0811 vs SE016M0470J5FW0811 |
ELW477M016R1AHG110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF | Teapo Electronic Corporation | SH016M0470B3F-0811 vs ELW477M016R1AHG110 |
SE016M0470C3F10811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF, | YAGEO Corporation | SH016M0470B3F-0811 vs SE016M0470C3F10811 |
SZ016M0470J5FW0811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF | YAGEO Corporation | SH016M0470B3F-0811 vs SZ016M0470J5FW0811 |
KSE477M016T1ABG11K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF, | Teapo Electronic Corporation | SH016M0470B3F-0811 vs KSE477M016T1ABG11K |
ESH477M016AG3KA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | SH016M0470B3F-0811 vs ESH477M016AG3KA |
SE016M0470F5F10811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF, | YAGEO Corporation | SH016M0470B3F-0811 vs SE016M0470F5F10811 |
KSE477M016S1ABG11K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF, | Teapo Electronic Corporation | SH016M0470B3F-0811 vs KSE477M016S1ABG11K |