Part Details for SH-8190 by BUD Industries Inc
Overview of SH-8190 by BUD Industries Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SH-8190
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33C4169
|
Newark | Ventilated Shelf, 1.718In, Steel, Rack U Height:-, External Width - Metric:445Mm, External Depth - Metric:787Mm, For Use With:Two Pairs Of Panel Mounting Rails, External Width - Imperial:17.5", External Depth - Imperial:31" Rohs Compliant: Yes |Bud Industries SH-8190 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$195.8500 / $239.2100 | Buy Now |