-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SWITCH ROTARY DIP HEX 100MA 5V
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SH-7050TB
|
Avnet Americas | Switch Rotary SP16T 16 Flush Screwdriver Gull Wing 5VDC T/R - Tape and Reel (Alt: SH-7050TB) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.2936 / $1.6188 | Buy Now |
|
Bristol Electronics | 136 |
|
RFQ | ||
|
Quest Components | ROTARY CODED SWITCH, 16 POSITIONS, BINARY CODED HEXADECIMAL, LATCHED, 0.1A, 5VDC, SOLDER TERMINAL, SURFACE MOUNT-STRAIGHT | 164 |
|
$3.3670 / $5.4600 | Buy Now |
|
Quest Components | ROTARY CODED SWITCH, 16 POSITIONS, BINARY CODED HEXADECIMAL, LATCHED, 0.1A, 5VDC, SOLDER TERMINAL, SURFACE MOUNT-STRAIGHT | 104 |
|
$1.4000 / $2.8000 | Buy Now |
DISTI #
SH-7050TB
|
Avnet Abacus | Switch Rotary SP16T 16 Flush Screwdriver Gull Wing 5VDC T/R (Alt: SH-7050TB) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days | Abacus - 8500 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SH-7050TB
Nidec Copal Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
SH-7050TB
Nidec Copal Electronics Corporation
SWITCH ROTARY DIP HEX 100MA 5V
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIDEC COPAL ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Nidec Copal | |
Switch Type | ROTARY CODED SWITCH |