Part Details for SH-32R by Panasonic Electronic Components
Overview of SH-32R by Panasonic Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SH-32R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1110-2060-ND
|
DigiKey | SENSOR REFLECTIVE 100MM Min Qty: 1 Lead time: 10 Weeks Container: Box |
6 In Stock |
|
$68.0000 | Buy Now |
DISTI #
658-SH-32R
|
Mouser Electronics | Photoelectric Sensors DIF VR SIDE SENSE 100MM SUPER-SMALL | 0 |
|
$58.4800 / $68.0000 | Order Now |
|
Onlinecomponents.com | Photoelectric Sensor Diffuse-Reflective 0.1m |
5 In Stock |
|
$69.7800 / $90.6700 | Buy Now |
|
Master Electronics | Photoelectric Sensor Diffuse-Reflective 0.1m |
5 In Stock |
|
$69.7800 / $90.6700 | Buy Now |