There are no models available for this part yet.
Overview of SH-20841 by Caplugs
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
78208-411HLF | Amphenol Communications Solutions | PV Shrouded Header, Wire to Board connector, 2 Wall Shrouded Header - Through Hole - Single row - 11 Positions 2.54mm - Right Angle. | |
78208-414HLF | Amphenol Communications Solutions | PV Shrouded Header, Wire to Board connector, 2 Wall Shrouded Header - Through Hole - Single row - 14 Positions 2.54mm - Right Angle. | |
78208-410HLF | Amphenol Communications Solutions | PV Shrouded Header, Wire to Board connector, 2 Wall Shrouded Header - Through Hole - Single row - 10 Positions 2.54mm - Right Angle. |
Price & Stock for SH-20841 by Caplugs
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
470-925
|
Techni-Tool, Inc. | Caplugs SH-20841 White Tape, D366444-01 Bd1-W-2000 6mm x 2000 Yards | 0 |
|
$100.0900 | Buy Now | |
DISTI #
470-925
|
TestEquity LLC | Caplugs SH-20841 White Tape, D366444-01 Bd1-W-2000 6mm x 2000 Yards | 0 |
|
$100.0900 | Buy Now |