Part Details for SH-1730 by BUD Industries Inc
Overview of SH-1730 by BUD Industries Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SH-1730
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45J0127
|
Newark | Tool-Less Shelf, 1.718In, Steel, Rack U Height:-, External Width - Metric:449Mm, External Depth - Metric:584Mm, For Use With:19" Cabinet Rack, External Width - Imperial:17.7", External Depth - Imperial:23", Product Range:- Rohs Compliant: Yes |Bud Industries SH-1730 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$105.5500 / $109.2600 | Buy Now |
DISTI #
SH-1730-ND
|
DigiKey | SHELF NON VENTILATED STATIONARY Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$101.5000 | Buy Now |
DISTI #
563-SH-1730
|
Mouser Electronics | Racks & Rack Cabinet Accessories Tool-Less Shelf RoHS: Not Compliant | 0 |
|
$101.5000 | Order Now |
DISTI #
70147599
|
RS | Shelf, Tool-Less, 19 in. W, 22.781 in. (Max.), Black, Steel, 23 in., 17.687 in. | Bud Industries SH-1730 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$115.1000 / $118.3400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$106.6000 | Buy Now |
|
Onlinecomponents.com | Black Galvanized Steel Panel Mount Relay Rack Panel RoHS: Compliant | 0 |
|
$103.6300 / $131.4000 | Buy Now |