Part Details for SH-12703 by BUD Industries Inc
Overview of SH-12703 by BUD Industries Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SH-12703
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10P3367
|
Newark | Rack Shelf, Cabinet, 19U, 19.72" X 7", Rack U Height:19U, External Width - Metric:500.8Mm, External Depth - Metric:177.8Mm, For Use With:Bud Industries Emperor Series Wm-5601 And Wm-5606 Wall Mount Cabinets Rohs Compliant: Yes |Bud Industries SH-12703 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$36.0400 | Buy Now |
DISTI #
SH-12703-ND
|
DigiKey | SHELF VENTILATED 19" RACK MNT Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.9000 | Buy Now |
DISTI #
563-SH-12703
|
Mouser Electronics | Racks & Rack Cabinet Accessories SHELF_ FIXED 300 JE03-W300 RoHS: Not Compliant | 0 |
|
$32.9000 | Order Now |
DISTI #
71274464
|
RS | Cabinet, Accessory, Shelf, For Empero Series, Fits19Wx21H&47.25PanelSpace | Bud Industries SH-12703 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$37.3500 / $38.4100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$34.6000 | Buy Now |
|
Onlinecomponents.com | Ventilated Rack Shelf - Wall Mount Cabinet Emperor Series RoHS: Compliant | 3 Factory Stock |
|
$34.5100 / $45.6800 | Buy Now |
DISTI #
000000000002756170
|
Sager | Racks & Rack Cabinet Accessories Ventilated Rack Shelf for Wall Mount Cabinet Emperor Series SH-12703 Min Qty: 2 | 3 |
|
$29.8500 / $38.9000 | Buy Now |
|
Master Electronics | Ventilated Rack Shelf - Wall Mount Cabinet Emperor Series RoHS: Compliant | 3 Factory Stock |
|
$34.5100 / $45.6800 | Buy Now |