Part Details for SGY-D10122N by Dwyer Instruments Inc
Overview of SGY-D10122N by Dwyer Instruments Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SGY-D10122N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK5248
|
Newark | 2.5" Ss Gage, 1/4" Npt Bottom Connection, Range 30" Hg Rohs Compliant: Yes |Dwyer SGY-D10122N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.0300 / $22.2500 | Buy Now |
DISTI #
71302242
|
RS | 2.5in Stainless Steel Industrial Pressure Gauge, Bottom Connection, -30-0in Hg | Dwyer Instruments SGY-D10122N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$24.8700 | Buy Now |