Part Details for SGX-7NH3-1000 by Amphenol Corporation
Results Overview of SGX-7NH3-1000 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SGX-7NH3-1000 Information
SGX-7NH3-1000 by Amphenol Corporation is an Other Sensor/Transducer.
Other Sensors/Transducers are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ST1000GXH35 | Toshiba Electronic Devices & Storage Corporation | IEGT, 4500 V, 1000 A, 2-120B1S | |
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] |
Price & Stock for SGX-7NH3-1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SGX-7NH3-1000
|
Avnet Americas | Ammonia (NH3) Gas Sensor Electrochemical Gas Detection Sensor Through Hole - Bulk (Alt: SGX-7NH3-100... more RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$48.0018 / $85.6048 | Buy Now |
DISTI #
523-SGX-7NH3-1000
|
Mouser Electronics | Air Quality Sensors 7 Series Ammonia Sensor - 1000ppm RoHS: Compliant | 5 |
|
$86.3000 / $135.9400 | Buy Now |
DISTI #
SGX-7NH3-1000
|
Avnet Abacus | Ammonia NH3 Gas Sensor Electrochemical Gas Detection Sensor Through Hole (Alt: SGX-7NH3-1000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SGX-7NH3-1000
SGX-7NH3-1000 CAD Models
SGX-7NH3-1000 Part Data Attributes
|
SGX-7NH3-1000
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
SGX-7NH3-1000
Amphenol Corporation
Sensor/Transducer,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Date Of Intro | 2020-04-06 | |
Samacsys Manufacturer | Amphenol |