Part Details for SGU20N40L by Fairchild Semiconductor Corporation
Overview of SGU20N40L by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for SGU20N40L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | High input impedance | 9600 |
|
RFQ |
Part Details for SGU20N40L
SGU20N40L CAD Models
SGU20N40L Part Data Attributes
|
SGU20N40L
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
SGU20N40L
Fairchild Semiconductor Corporation
Insulated Gate Bipolar Transistor, 400V V(BR)CES, N-Channel, TO-251, IPAK-3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-251 | |
Package Description | IPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | LOW CONDUCTION LOSS | |
Collector-Emitter Voltage-Max | 400 V | |
Configuration | SINGLE | |
Gate-Emitter Thr Voltage-Max | 1.4 V | |
Gate-Emitter Voltage-Max | 6 V | |
JEDEC-95 Code | TO-251 | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 45 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | GENERAL PURPOSE SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 1800 ns | |
Turn-on Time-Nom (ton) | 1900 ns |
Alternate Parts for SGU20N40L
This table gives cross-reference parts and alternative options found for SGU20N40L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SGU20N40L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SGU20N40LTU | Insulated Gate Bipolar Transistor, 400V V(BR)CES, N-Channel, TO-251, IPAK-3 | Fairchild Semiconductor Corporation | SGU20N40L vs SGU20N40LTU |