Part Details for SGT8698504 by celduc relais
Overview of SGT8698504 by celduc relais
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SGT8698504
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3667-SGT8698504-ND
|
DigiKey | SSR RELAY 3PST-NO 125A 24-520V Min Qty: 1 Lead time: 28 Weeks Container: Box |
2 In Stock |
|
$324.3000 / $561.0000 | Buy Now |
|
Onlinecomponents.com | ZC 3 Phase SSR Contactors 3X64A - 24-520VAC - Control 24-255VAC/DC RoHS: Compliant |
2 In Stock |
|
$374.0000 / $395.0700 | Buy Now |
DISTI #
65021199
|
Verical | Three phase power solid state relay Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$486.2000 / $513.5910 | Buy Now |
DISTI #
SGT8698504
|
TME | Relay: solid state, 64A, Uswitch: 24÷520VAC, 3-phase, -40÷85°C Min Qty: 1 | 1 |
|
$387.7700 / $517.0300 | Buy Now |
|
Master Electronics | ZC 3 Phase SSR Contactors 3X64A - 24-520VAC - Control 24-255VAC/DC RoHS: Compliant |
2 In Stock |
|
$374.0000 / $395.0700 | Buy Now |