Part Details for SGT3100SCT by Littelfuse Inc
Results Overview of SGT3100SCT by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SGT3100SCT Information
SGT3100SCT by Littelfuse Inc is a Silicon Surge Protector.
Silicon Surge Protectors are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for SGT3100SCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 24000 |
|
$4.1250 / $8.2500 | Buy Now |
Part Details for SGT3100SCT
SGT3100SCT CAD Models
SGT3100SCT Part Data Attributes
|
SGT3100SCT
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SGT3100SCT
Littelfuse Inc
Silicon Surge Protector, 350V V(BO) Max, 65A, DO-214AA, PLASTIC PACKAGE-2
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AA | |
Package Description | SMALL OUTLINE, R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Breakover Voltage-Max | 350 V | |
Configuration | SINGLE | |
DC Off-state Voltage-Max | 275 V | |
Holding Current-Max | 150 mA | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Non-Repetitive Pk On-state Cur | 65 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Reference Standard | UL APPROVED | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |
Alternate Parts for SGT3100SCT
This table gives cross-reference parts and alternative options found for SGT3100SCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SGT3100SCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMP100-200H225 | STMicroelectronics | Check for Price | 265V, 60A, SILICON SURGE PROTECTOR, DO-214AA, PLASTIC, SMB, 2 PIN | SGT3100SCT vs SMP100-200H225 |
NP0720SBT3G | onsemi | Check for Price | 88V, SILICON SURGE PROTECTOR, DO-214AA, ROHS COMPLIANT, CASE 403C-01, SMB, 2 PIN | SGT3100SCT vs NP0720SBT3G |
PP3100SB | ProTek Devices | Check for Price | Silicon Surge Protector, 60A, DO-214AA, PLASTIC PACKAGE-2 | SGT3100SCT vs PP3100SB |
TB2600M-13-F | Diodes Incorporated | Check for Price | Silicon Surge Protector, 300V V(BO) Max, 30A, GREEN, PLASTIC, SMB, 2 PIN | SGT3100SCT vs TB2600M-13-F |
P0900SA | Littelfuse Inc | Check for Price | Silicon Surge Protector, 98V V(BO) Max, 20A, DO-214AA, DO-214AA, 2 PIN | SGT3100SCT vs P0900SA |
TISP4125H3BJ | Texas Instruments | Check for Price | 125V, 60A, SILICON SURGE PROTECTOR, DO-214AA, PLASTIC, SMBJ, 2 PIN | SGT3100SCT vs TISP4125H3BJ |
NP0640SBT3G | onsemi | Check for Price | 77V, SILICON SURGE PROTECTOR, DO-214AA, ROHS COMPLIANT, CASE 403C-01, SMB, 2 PIN | SGT3100SCT vs NP0640SBT3G |
P0720SAL | Littelfuse Inc | Check for Price | Silicon Surge Protector, 80V V(BO) Max, 20A, DO-214AA, ROHS COMPLIANT PACKAGE-2 | SGT3100SCT vs P0720SAL |
PP2300SB | ProTek Devices | Check for Price | Silicon Surge Protector, 60A, DO-214AA, PLASTIC PACKAGE-2 | SGT3100SCT vs PP2300SB |
PP1500SC-LF | ProTek Devices | Check for Price | Silicon Surge Protector, 60A, DO-214AA, ROHS AND REACH COMPLIANT, PLASTIC PACKAGE-2 | SGT3100SCT vs PP1500SC-LF |