Part Details for SGT27B13 by Littelfuse Inc
Overview of SGT27B13 by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SGT27B13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Single Bidirectional Breakover Diode, 345v V(bo) Max, To-202var | 312 |
|
$3.3000 / $6.0000 | Buy Now |
Part Details for SGT27B13
SGT27B13 CAD Models
SGT27B13 Part Data Attributes
|
SGT27B13
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SGT27B13
Littelfuse Inc
Silicon Surge Protector, 345V V(BO) Max, 60A, MODIFIED TO-202, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | SFM | |
Package Description | IN-LINE, R-PSIP-T2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Breakover Voltage-Max | 345 V | |
Clamping Voltage-Max | 325 V | |
Configuration | SINGLE | |
DC Off-state Voltage-Max | 235 V | |
Holding Current-Max | 130 mA | |
JESD-30 Code | R-PSIP-T2 | |
Non-Repetitive Pk On-state Cur | 60 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Repetitive Peak Reverse Voltage | 235 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |