Part Details for SGT27B13 by Intersil Corporation
Overview of SGT27B13 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SGT27B13
SGT27B13 CAD Models
SGT27B13 Part Data Attributes:
|
SGT27B13
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
SGT27B13
Intersil Corporation
SINGLE BIDIRECTIONAL BREAKOVER DIODE,345V V(BO) MAX,TO-202VAR
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SFM | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Breakover Voltage-Max | 345 V | |
Holding Current-Max | 130 mA | |
JESD-609 Code | e0 | |
On-State Voltage-Max | 2 V | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Repetitive Peak Reverse Voltage | 235 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Trigger Device Type | SILICON SURGE PROTECTOR |