SGT27B13
Description: Silicon Surge Protector, 345V V(BO) Max, PLASTIC, MODIFIED TO-202, 2 PIN

Overview of SGT27B13 by Harris Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SGT27B13 by Harris Semiconductor

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   Min Qty: 2 62
  • 2 $4.4800
  • 7 $2.9120
  • 19 $2.2400
  • 57 $2.0908
$2.0908 / $4.4800 Buy Now
Quest Components Single Bidirectional Breakover Diode, 345v V(bo) Max, To-202var 49
  • 1 $6.0000
  • 3 $4.0000
  • 7 $3.0000
$3.0000 / $6.0000 Buy Now

CAD Models for SGT27B13 by Harris Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SGT27B13 by Harris Semiconductor

SGT27B13
Harris Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
HARRIS SEMICONDUCTOR
Package Description
IN-LINE, R-PSIP-T2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.30.00.80
Additional Feature
DIFFUSED ZENER IN GATE REGION
Breakover Voltage-Max
345 V
Case Connection
TERMINAL 2
Configuration
SINGLE
Holding Current-Max
130 mA
JESD-30 Code
R-PSIP-T2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Repetitive Peak Reverse Voltage
235 V
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Trigger Device Type
SILICON SURGE PROTECTOR
Want to compare parts?
  1. SGT27B13
    Harris Semiconductor
    Silicon Surge Protector, 345V V(BO) Max, PLASTIC, MODIFIED TO-202, 2 PIN
    VS

Related Parts for SGT27B13

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SGT27B13 by Harris Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SGT27B13 by Harris Semiconductor

  • Please alert me when SGT27B13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SGT27B13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SGT27B13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SGT27B13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SGT27B13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SGT27B13 by Harris Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: