Part Details for SGT21B13A by Intersil Corporation
Results Overview of SGT21B13A by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SGT21B13A Information
SGT21B13A by Intersil Corporation is a Silicon Surge Protector.
Silicon Surge Protectors are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Part Details for SGT21B13A
SGT21B13A CAD Models
SGT21B13A Part Data Attributes
|
SGT21B13A
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
SGT21B13A
Intersil Corporation
290V, SYMMETRICAL BOD, MODIFIED TO-202, 2 PIN
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SFM | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | DIFFUSED ZENER IN GATE REGION | |
Breakover Voltage-Max | 290 V | |
Case Connection | MAIN TERMINAL 2 | |
Clamping Voltage-Max | 270 V | |
Configuration | SINGLE | |
DC Off-state Voltage-Max | 185 V | |
JESD-30 Code | R-PSIP-T2 | |
JESD-609 Code | e0 | |
Non-Repetitive Pk On-state Cur | 300 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
On-State Voltage-Max | 2 V | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |
Alternate Parts for SGT21B13A
This table gives cross-reference parts and alternative options found for SGT21B13A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SGT21B13A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IXBOD1-23RD | IXYS Corporation | $57.7841 | RVS Blocking BOD, 2300V V(BO) Max, | SGT21B13A vs IXBOD1-23RD |
IXBOD1-32 | IXYS Corporation | Check for Price | Symmetrical BOD, 3200V V(BO) Max, | SGT21B13A vs IXBOD1-32 |
IXBOD1-32RD | Littelfuse Inc | $84.5405 | RVS Blocking BOD, 3200V V(BO) Max, | SGT21B13A vs IXBOD1-32RD |
SGT23B27 | Harris Semiconductor | Check for Price | Symmetrical BOD, 290V V(BO) Max | SGT21B13A vs SGT23B27 |
IXBOD1-09 | Littelfuse Inc | $11.9294 | RVS Blocking BOD, 900V V(BO) Max, | SGT21B13A vs IXBOD1-09 |
IXBOD1-30 | IXYS Corporation | Check for Price | Symmetrical BOD, 3000V V(BO) Max, | SGT21B13A vs IXBOD1-30 |
IXBOD1-25RD | Littelfuse Inc | $84.5405 | RVS Blocking BOD, 2500V V(BO) Max, | SGT21B13A vs IXBOD1-25RD |
IXBOD1-25 | IXYS Corporation | Check for Price | Symmetrical BOD, 2500V V(BO) Max, | SGT21B13A vs IXBOD1-25 |
IXBOD1-12RD | IXYS Corporation | $35.0230 | RVS Blocking BOD, 1200V V(BO) Max, | SGT21B13A vs IXBOD1-12RD |
IXBOD1-25R | IXYS Corporation | $50.8404 | RVS Blocking BOD, 2500V V(BO) Max, | SGT21B13A vs IXBOD1-25R |