Part Details for SGT0640SBT by Harris Semiconductor
Overview of SGT0640SBT by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SGT0640SBT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 12000 |
|
$1.5003 / $3.0006 | Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2853 |
|
$1.0000 / $1.5400 | Buy Now |
Part Details for SGT0640SBT
SGT0640SBT CAD Models
SGT0640SBT Part Data Attributes:
|
SGT0640SBT
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SGT0640SBT
Harris Semiconductor
Silicon Surge Protector, 77V V(BO) Max, DO-214AA, DO-214AA, 2 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | SMALL OUTLINE, R-PDSO-C2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | UL RECOGNIZED | |
Breakover Voltage-Max | 77 V | |
Configuration | SINGLE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Trigger Device Type | SILICON SURGE PROTECTOR |