Part Details for SGT03U13 by Harris Semiconductor
Overview of SGT03U13 by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SGT03U13
SGT03U13 CAD Models
SGT03U13 Part Data Attributes:
|
SGT03U13
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SGT03U13
Harris Semiconductor
RVS Blocking BOD, 50V V(BO) Max, PLASTIC, MODIFIED TO-202, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | IN-LINE, R-PSIP-T2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | DIFFUSED ZENER IN GATE REGION | |
Breakover Voltage-Max | 50 V | |
Case Connection | TERMINAL 2 | |
Configuration | SINGLE | |
Holding Current-Max | 130 mA | |
Holding Current-Nom | 130 mA | |
JESD-30 Code | R-PSIP-T2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | RVS BLOCKING BOD |