Part Details for SGS5N150UFTU by onsemi
Overview of SGS5N150UFTU by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SGS5N150UFTU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83C0945
|
Newark | Single Igbt, 1.5Kv, 10A, Continuous Collector Current:10A, Collector Emitter Saturation Voltage:5.5V, Power Dissipation:20W, Collector Emitter Voltage Max:1.5Kv, No. Of Pins:3Pins, Operating Temperature Max:150°C, Product Range:- Rohs Compliant: Yes |Onsemi SGS5N150UFTU RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |