Part Details for SGRT-2-04 by TE Connectivity
Overview of SGRT-2-04 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for SGRT-2-04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43M9019
|
Newark | Sgrt-2-04 |Raychem Te Connectivity SGRT-2-04 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4300 / $5.7700 | Buy Now |
DISTI #
SGRT-2-04-ND
|
DigiKey | CONN RING CIRC 12-16AWG #8 CRIMP Min Qty: 1000 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.8669 | Buy Now |
DISTI #
866883-000
|
Avnet Americas | Ring Tongue Terminal 12-16AWG 38.1mm 8mm Tin Box - Bulk (Alt: 866883-000) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 22 Weeks, 5 Days Container: Bulk | 0 |
|
$5.2576 / $5.9360 | Buy Now |
DISTI #
650-SGRT-2-04
|
Mouser Electronics | Terminals SGRT-2-04 RoHS: Compliant | 0 |
|
$5.8600 | Order Now |
|
Onlinecomponents.com | Ring Tongue Terminal 12-16AWG Copper Transparent 38.1mm Tin Box |
504 In Stock |
|
$6.0800 / $10.3700 | Buy Now |
DISTI #
RYCSGRT-2-04
|
Interstate Connecting Components | 66883-000 8-1196749-2 SGRT-2-04 | 0 |
|
$6.2353 / $6.3284 | Buy Now |
DISTI #
000000000002278925
|
Sager | Terminals SGRT-2-04 | 0 |
|
Buy Now | |
|
Master Electronics | Ring Tongue Terminal 12-16AWG Copper Transparent 38.1mm Tin Box |
504 In Stock |
|
$6.0800 / $10.3700 | Buy Now |
Part Details for SGRT-2-04
SGRT-2-04 CAD Models
SGRT-2-04 Part Data Attributes:
|
SGRT-2-04
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SGRT-2-04
TE Connectivity
Ring Terminal, 3mm2
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 22 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |