Part Details for SGRS-4-96 by TE Connectivity
Overview of SGRS-4-96 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Price & Stock for SGRS-4-96
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
484-SGRS-4-96-ND
|
DigiKey | SGRS-4-96 Min Qty: 5000 Lead time: 24 Weeks Container: Box | Temporarily Out of Stock |
|
$4.5198 | Buy Now |
DISTI #
EM1222-000
|
Avnet Americas | Solder Sleeve Wire Splice Terminal 45mm Tin Yellow Bag - Bulk (Alt: EM1222-000) Min Qty: 5000 Package Multiple: 1000 Lead time: 21 Weeks, 3 Days Container: Bulk | 0 |
|
$4.7880 / $5.2440 | Buy Now |
|
Onlinecomponents.com | SGRS-4-96 RoHS: Compliant |
100 In Stock |
|
$4.8200 / $15.5500 | Buy Now |
DISTI #
71198046
|
Verical | Splice Terminal forConnector Min Qty: 20 Package Multiple: 10 Date Code: 1833 | Americas - 100 |
|
$5.2363 / $6.0132 | Buy Now |
DISTI #
RYCSGRS-4-96
|
Interstate Connecting Components | SGRS-4-96 | 0 |
|
Buy Now | |
|
Master Electronics | SGRS-4-96 RoHS: Compliant |
100 In Stock |
|
$4.8200 / $15.5500 | Buy Now |
Part Details for SGRS-4-96
SGRS-4-96 CAD Models
SGRS-4-96 Part Data Attributes
|
SGRS-4-96
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SGRS-4-96
TE Connectivity
SPLICE TERMINAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 21 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | SPLICE TERMINAL |