Part Details for SGRS-1-1000 by TE Connectivity
Overview of SGRS-1-1000 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
CCDLF 10000LD | Coilcraft Inc | Common mode filter, data line, SMT, RoHS |
Price & Stock for SGRS-1-1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SGRS-1-1000-ND
|
DigiKey | CONN WIRE CAP 1400-4800 CMA TWST Min Qty: 1000 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.1866 | Buy Now |
DISTI #
650-SGRS-1-1000
|
Mouser Electronics | Solder Sleeves & Shield Tubing SGRS-1-1000 | 0 |
|
$4.4600 | Order Now |
|
Onlinecomponents.com | 0 |
|
$3.9200 / $10.7300 | Buy Now | |
DISTI #
RYCSGRS-1-1000
|
Interstate Connecting Components | SGRS-1-1000 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$3.9200 / $10.7300 | Buy Now |