Part Details for SGRP-2-1000 by TE Connectivity
Overview of SGRP-2-1000 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
10005639-11109LF | Amphenol Communications Solutions | Vertical Through-Hole 240 Position DDR2 DIMM Connector, 1.00mm pitch |
Price & Stock for SGRP-2-1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SGRP-2-1000-ND
|
DigiKey | CONN WIRE CAP 4000-8000 CMA TWST Min Qty: 3000 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4375 | Buy Now |
DISTI #
650-SGRP-2-1000
|
Mouser Electronics | Solder Sleeves & Shield Tubing SGRP-2-1000 | 0 |
|
$2.6300 | Order Now |
|
Onlinecomponents.com | SGRP-2-1000 |
5000 In Stock |
|
$2.7100 / $4.7000 | Buy Now |
DISTI #
84874313
|
Verical | Closed End Solder Splice Min Qty: 20 Package Multiple: 10 Date Code: 2438 | Americas - 3000 |
|
$3.2825 / $6.1118 | Buy Now |
DISTI #
RYCSGRP-2-1000
|
Interstate Connecting Components | SGRP-2-1000 | 0 |
|
Buy Now | |
|
Master Electronics | SGRP-2-1000 |
5000 In Stock |
|
$2.7100 / $4.7000 | Buy Now |
Part Details for SGRP-2-1000
SGRP-2-1000 CAD Models
SGRP-2-1000 Part Data Attributes
|
SGRP-2-1000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SGRP-2-1000
TE Connectivity
4mm2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Description | Body Features: Primary Product Color Red | Product Weight .89 G | Insulation Material Heat Shrink Radiation-Crosslinked Modified Polyvinylidene Fluoride | Configuration Features: Compatible With Wire & Cable Type Discrete Wire | Contact Features: Contact Base Material Copper | Military Part Class Class I | Barrel Type Closed | Dimensions: Wire Size 4000 – 8000 CMA | Wire Size 4 – 2 MMSQ | Product Length 1.485 INCH | Compatible Insulation Diameter Range 6 MM | Compatible Insulation Diameter Range .235 IN | |
Samacsys Manufacturer | TE Connectivity | |
Samacsys Modified On | 2024-04-05 12:33:25 | |
Category CO2 Kg | 3.89 | |
Compliance Temperature Grade | Automotive: -40C to +125C | |
Candidate List Date | 2023-06-14 | |
SVHC Over MCV | 7439-92-1 | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | CMRT V6.31 | |
Mounting Type | CABLE | |
Safety Approval | UL | |
Terminal and Terminal Block Type | SPLICE TERMINAL | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 12 AWG |