Part Details for SGR117AT by Microchip Technology Inc
Overview of SGR117AT by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SGR117AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-SGR117AT-ND
|
DigiKey | IC REG LINEAR POS ADJ 1.5A TO39 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
SGR117AT
|
Microchip Technology Inc | Linear Voltage Regulator - Positive Adjustable Rad Hard, Adjustable, 1.5A, Projected EOL: 2044-01-27 RoHS: Compliant pbFree: Yes |
1870 Alternates Available |
|
$372.2400 | Buy Now |
|
Onlinecomponents.com | Standard Regulator Pos 1.5A 3-Pin TO-39 RoHS: Compliant | 1870 Factory Stock |
|
$0 | Buy Now |
Part Details for SGR117AT
SGR117AT CAD Models
SGR117AT Part Data Attributes
|
SGR117AT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SGR117AT
Microchip Technology Inc
Adjustable Positive Standard Regulator, 1.22V Min, 1.275V Max, BIPolar, MBCY3
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Input-Output Voltage Differential-Max | 40 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | O-MBCY-W3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 1.275 V | |
Output Voltage1-Min | 1.22 V | |
Package Body Material | METAL | |
Package Code | BCY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Total Dose | 1M Rad(Si) V |
Alternate Parts for SGR117AT
This table gives cross-reference parts and alternative options found for SGR117AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SGR117AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM117H/NOPB | Extended Temperature 1.5A Adjustable Linear Regulator with Short Circuit Protection 3-TO -55 to 150 | Texas Instruments | SGR117AT vs LM117H/NOPB |
IP117MAHR1 | Adjustable Positive Standard Regulator, 1.25V Min, 40V Max, TO-39, 3 PIN | TT Electronics Resistors | SGR117AT vs IP117MAHR1 |
UC117AH/883BC | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, MBCY3, TO-3, 2 PIN | Unitrode Corp (RETIRED) | SGR117AT vs UC117AH/883BC |
UC117H/883BC | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, MBCY3, TO-3, 2 PIN | Unitrode Corp (RETIRED) | SGR117AT vs UC117H/883BC |
7703401XA | Adjustable Positive Standard Regulator, 1.2V Min, 1.3V Max, BIPolar, MBCY3, TO-39, 3 PIN | Solitron Devices Inc | SGR117AT vs 7703401XA |
LM117H/NOPB | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, MBCY3, ROHS COMPLIANT, METAL CAN, TO-39, 3 PIN | Rochester Electronics LLC | SGR117AT vs LM117H/NOPB |
SG117T-JAN | Adjustable Positive Standard Regulator, 1.2V Min, 25V Max, BIPolar, MBCY3 | Microchip Technology Inc | SGR117AT vs SG117T-JAN |
SG117T-DESC | Adjustable Positive Standard Regulator, 1.2V Min, 25V Max, BIPolar, MBCY3 | Microchip Technology Inc | SGR117AT vs SG117T-DESC |
M38510/11703SXX | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, MBCY3 | Texas Instruments | SGR117AT vs M38510/11703SXX |
IP117MH-883BR1 | ADJUSTABLE POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | SGR117AT vs IP117MH-883BR1 |