Part Details for SGPS12-8SRT-L by Panduit Corp
Overview of SGPS12-8SRT-L by Panduit Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7478SRTZ-REEL7 | Analog Devices | PIN SOT 23 IC |
Price & Stock for SGPS12-8SRT-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH6386
|
Newark | 12 Awg Stranded 8" - Ring Terminal And G |Panduit SGPS12-8SRT-L RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7860 / $0.9170 | Buy Now |
DISTI #
000000000006077659
|
Sager | Terminals 12 AWG Stranded 8 - Ring Terminal and G | 0 |
|
Buy Now |