Part Details for SGP7A by Shikues Semiconductor
Overview of SGP7A by Shikues Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SGP7A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | Independent Type 1A 1kV 1.1V SOD-323G Diodes - General Purpose ROHS | 180 |
|
$0.0087 / $0.0181 | Buy Now |