Part Details for SGP04N60 by Siemens
Overview of SGP04N60 by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for SGP04N60
SGP04N60 CAD Models
SGP04N60 Part Data Attributes:
|
SGP04N60
Siemens
Buy Now
Datasheet
|
Compare Parts:
SGP04N60
Siemens
Insulated Gate Bipolar Transistor, 9.4A I(C), 600V V(BR)CES, N-Channel, TO-220AB
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LOW CONDUCTION LOSS, FAST | |
Collector Current-Max (IC) | 9.4 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | MOTOR CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 368 ns | |
Turn-on Time-Nom (ton) | 36 ns |
Alternate Parts for SGP04N60
This table gives cross-reference parts and alternative options found for SGP04N60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SGP04N60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FGH50N6S2D | Insulated Gate Bipolar Transistor, 75A I(C), 600V V(BR)CES, N-Channel, TO-247, | Fairchild Semiconductor Corporation | SGP04N60 vs FGH50N6S2D |
IRG4PH20KDPBF | Insulated Gate Bipolar Transistor, 11A I(C), 1200V V(BR)CES, N-Channel, TO-247AC, LEAD FREE, PLASTIC PACKAGE-3 | International Rectifier | SGP04N60 vs IRG4PH20KDPBF |
HGT1S20N60C3RS | 40A, 600V, N-CHANNEL IGBT, TO-263AB | Intersil Corporation | SGP04N60 vs HGT1S20N60C3RS |
MGY25N120D | 38A, 1200V, N-CHANNEL IGBT, TO-264AA, TO-264, 3 PIN | Motorola Mobility LLC | SGP04N60 vs MGY25N120D |
MGW12N120D | 20A, 1200V, N-CHANNEL IGBT, TO-247AE | Motorola Mobility LLC | SGP04N60 vs MGW12N120D |
HGTG12N60C3DR | 24A, 600V, N-CHANNEL IGBT, TO-247 | Intersil Corporation | SGP04N60 vs HGTG12N60C3DR |
HGTP2N120CN | 2A, 1200V, N-CHANNEL IGBT, TO-220AB | Intersil Corporation | SGP04N60 vs HGTP2N120CN |
IRG4BC20FDPBF | Insulated Gate Bipolar Transistor, 16A I(C), 600V V(BR)CES, N-Channel, TO-220AB, LEAD FREE PACKAGE-3 | International Rectifier | SGP04N60 vs IRG4BC20FDPBF |
IRG4BC20W-SPBF | Insulated Gate Bipolar Transistor, 13A I(C), 600V V(BR)CES, N-Channel, LEAD FREE, PLASTIC, D2PAK-3 | International Rectifier | SGP04N60 vs IRG4BC20W-SPBF |
SGP15N60 | Insulated Gate Bipolar Transistor, 31A I(C), 600V V(BR)CES, N-Channel, TO-220AB | Siemens | SGP04N60 vs SGP15N60 |