Part Details for SGNMNC1156 by Sprague-Goodman
Overview of SGNMNC1156 by Sprague-Goodman
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Computing and Data Storage
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Renewable Energy
Price & Stock for SGNMNC1156
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SG9085-ND
|
DigiKey | CAP TRIM 1.5-15PF 6000V CHAS MNT Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
2 In Stock |
|
$156.9000 | Buy Now |
Part Details for SGNMNC1156
SGNMNC1156 CAD Models
SGNMNC1156 Part Data Attributes
|
SGNMNC1156
Sprague-Goodman
Buy Now
Datasheet
|
Compare Parts:
SGNMNC1156
Sprague-Goodman
Variable Capacitor, Ceramic, 6000V, 1.5pF Min, 15pF Max
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SPRAGUE-GOODMAN ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.30.00.10 | |
Samacsys Manufacturer | Sprague Goodman | |
Capacitance-Max | 15 pF | |
Capacitance-Min | 1.5 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Dielectric Material | CERAMIC | |
Multi-turn | ||
Rated (DC) Voltage (URdc) | 6000 V |