Part Details for SGNMNC1108E by Sprague-Goodman
Results Overview of SGNMNC1108E by Sprague-Goodman
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SGNMNC1108E Information
SGNMNC1108E by Sprague-Goodman is a Variable Capacitor.
Variable Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for SGNMNC1108E
SGNMNC1108E CAD Models
SGNMNC1108E Part Data Attributes
|
SGNMNC1108E
Sprague-Goodman
Buy Now
Datasheet
|
Compare Parts:
SGNMNC1108E
Sprague-Goodman
Variable Capacitor, Ceramic, 7500V, 1pF Min, 10pF Max
Select a part to compare: |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SPRAGUE-GOODMAN ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.30.00.10 | |
Capacitance-Max | 10 pF | |
Capacitance-Min | 1 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Dielectric Material | CERAMIC | |
Multi-turn | ||
Rated (DC) Voltage (URdc) | 7500 V |