SGMHCA-11.000
Description: Oscillator, 1.024MHz Min, 65.54MHz Max, 11MHz Nom,

Overview of SGMHCA-11.000 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for SGMHCA-11.000 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SGMHCA-11.000 by Microsemi Corporation

SGMHCA-11.000
Microsemi Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Reach Compliance Code
compliant
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
6
Operating Frequency-Max
65.54 MHz
Operating Frequency-Min
1.024 MHz
Operating Frequency-Nom
11 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
CERAMIC
Package Equivalence Code
GWDIP6,.4
Qualification Status
Not Qualified
Supply Current-Max
12.75 mA
Supply Voltage-Nom
5 V
Surface Mount
YES
Terminal Finish
Gold/Nickel (Au/Ni)
Want to compare parts?
  1. SGMHCA-11.000
    Microsemi Corporation
    Oscillator, 1.024MHz Min, 65.54MHz Max, 11MHz Nom,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SGMHCA-11.000 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SGMHCA-11.000 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of SGMHCA-11.000 would you like to use for your alert(s)?
  • Please alert me when SGMHCA-11.000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SGMHCA-11.000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SGMHCA-11.000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SGMHCA-11.000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SGMHCA-11.000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SGMHCA-11.000 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: