Datasheets
SGM8968-2XMS8G/TR by: SG Micro Corp

Operational Amplifier, 2 Func, 700uV Offset-Max, CMOS, PDSO8, MSOP-8

Part Details for SGM8968-2XMS8G/TR by SG Micro Corp

Overview of SGM8968-2XMS8G/TR by SG Micro Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SGM8968-2XMS8G/TR

Part # Distributor Description Stock Price Buy
DISTI # SGM8968-2XMS8G/TR
Avnet Americas Operational Amplifier - Tape and Reel (Alt: SGM8968-2XMS8G/TR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 4,000 $0.5040
$0.5040 Buy Now
DISTI # SGM8968-2XMS8G/TR
EBV Elektronik (Alt: SGM8968-2XMS8G/TR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days EBV - 0
Buy Now

Part Details for SGM8968-2XMS8G/TR

SGM8968-2XMS8G/TR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SGM8968-2XMS8G/TR Part Data Attributes

SGM8968-2XMS8G/TR SG Micro Corp
Buy Now Datasheet
Compare Parts:
SGM8968-2XMS8G/TR SG Micro Corp Operational Amplifier, 2 Func, 700uV Offset-Max, CMOS, PDSO8, MSOP-8
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer SG MICRO CORP
Package Description MSOP-8
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Factory Lead Time 12 Weeks
Amplifier Type OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.065 µA
Bias Current-Max (IIB) @25C 0.00012 µA
Common-mode Reject Ratio-Min 81 dB
Common-mode Reject Ratio-Nom 95 dB
Frequency Compensation YES
Input Offset Voltage-Max 700 µV
JESD-30 Code S-PDSO-G8
Length 3 mm
Low-Bias NO
Low-Offset YES
Micropower YES
Number of Functions 2
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP8,.20
Package Shape SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR, 13 INCH
Power NO
Programmable Power NO
Seated Height-Max 1.1 mm
Slew Rate-Nom 20 V/us
Supply Current-Max 4.4 mA
Supply Voltage Limit-Max 6 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Unity Gain BW-Nom 10000
Voltage Gain-Min 22387.21139
Wideband NO
Width 3 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SGM8968-2XMS8G/TR by SG Micro Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SGM8968-2XMS8G/TR by SG Micro Corp

Select Manufacturer
Which Manufacturer of SGM8968-2XMS8G/TR would you like to use for your alert(s)?
  • Please alert me when SGM8968-2XMS8G/TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SGM8968-2XMS8G/TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SGM8968-2XMS8G/TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SGM8968-2XMS8G/TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SGM8968-2XMS8G/TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SGM8968-2XMS8G/TR by SG Micro Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: