Part Details for SGM8965A-2XMS8G/TR by SG Micro Corp
Overview of SGM8965A-2XMS8G/TR by SG Micro Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SGM8965A-2XMS8G/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SGM8965A-2XMS8G/TR
|
Avnet Americas | OP Amp Dual 30V/us 2.2V to 5.5V 8-Pin MSOP T/R - Tape and Reel (Alt: SGM8965A-2XMS8G/TR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.6300 | Buy Now |
DISTI #
SGM8965A-2XMS8G/TR
|
EBV Elektronik | OP Amp Dual 30V/us 2.2V to 5.5V 8-Pin MSOP T/R (Alt: SGM8965A-2XMS8G/TR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SGM8965A-2XMS8G/TR
SGM8965A-2XMS8G/TR CAD Models
SGM8965A-2XMS8G/TR Part Data Attributes
|
SGM8965A-2XMS8G/TR
SG Micro Corp
Buy Now
Datasheet
|
Compare Parts:
SGM8965A-2XMS8G/TR
SG Micro Corp
Operational Amplifier, 2 Func, 1000uV Offset-Max, CMOS, PDSO8, 50MHz, Low Distortion, RRIO, Single-Supply Operational Amplifiers
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SG MICRO CORP | |
Package Description | 50MHz, Low Distortion, RRIO, Single-Supply Operational Amplifiers | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0028 µA | |
Common-mode Reject Ratio-Min | 68 dB | |
Common-mode Reject Ratio-Nom | 94 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | S-PDSO-G8 | |
Length | 3 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 30 V/us | |
Supply Current-Max | 13.4 mA | |
Supply Voltage Limit-Max | 6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 50000 | |
Voltage Gain-Min | 25118.86432 | |
Wideband | NO | |
Width | 3 mm |