Part Details for SGM8748YS8G/TR by SG Micro Corp
Overview of SGM8748YS8G/TR by SG Micro Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SGM8748YS8G/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SGM8748YS8G/TR
|
Avnet Americas | Low Power Comparator Dual CMOS/TTL 2.7V to 5.5V 8-Pin SOIC T/R - Tape and Reel (Alt: SGM8748YS8G/TR) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.0800 | Buy Now |
|
Karl Kruse GmbH & Co KG | 10000 |
|
RFQ |
Part Details for SGM8748YS8G/TR
SGM8748YS8G/TR CAD Models
SGM8748YS8G/TR Part Data Attributes:
|
SGM8748YS8G/TR
SG Micro Corp
Buy Now
Datasheet
|
Compare Parts:
SGM8748YS8G/TR
SG Micro Corp
Comparator, 2 Func, 5800uV Offset-Max, 120ns Response Time, PDSO8, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SG MICRO CORP | |
Package Description | SOIC-8 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks |