Part Details for SGM8581XMS8G/TR by SG Micro Corp
Overview of SGM8581XMS8G/TR by SG Micro Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SGM8581XMS8G/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SGM8581XMS8G/TR
|
Avnet Americas | OP Amp Single 0.75V/us 2.5V to 5.5V 8-Pin MSOP T/R - Tape and Reel (Alt: SGM8581XMS8G/TR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.6300 | Buy Now |
Part Details for SGM8581XMS8G/TR
SGM8581XMS8G/TR CAD Models
SGM8581XMS8G/TR Part Data Attributes
|
SGM8581XMS8G/TR
SG Micro Corp
Buy Now
Datasheet
|
Compare Parts:
SGM8581XMS8G/TR
SG Micro Corp
Operational Amplifier, 1 Func, 106uV Offset-Max, PDSO8, MSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SG MICRO CORP | |
Package Description | MSOP-8 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Common-mode Reject Ratio-Min | 62 dB | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 106 µV | |
JESD-30 Code | R-PDSO-G8 | |
Length | 3 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | YES | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 0.75 V/us | |
Supply Current-Max | 0.845 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 1500 | |
Voltage Gain-Min | 35481.33892 | |
Wideband | NO | |
Width | 3 mm |