Part Details for SGM8428YTS14G/TR by SG Micro Corp
Overview of SGM8428YTS14G/TR by SG Micro Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SGM8428YTS14G/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SGM8428YTS14G/TR
|
Avnet Americas | Operational Amplifier - Tape and Reel (Alt: SGM8428YTS14G/TR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.9000 | Buy Now |
|
GLYN GmbH & Co. KG | 18MHz, High Voltage, Rail-to-Rail I/O Operational | 185 |
|
RFQ | |
|
Karl Kruse GmbH & Co KG | 10000 |
|
RFQ |
Part Details for SGM8428YTS14G/TR
SGM8428YTS14G/TR CAD Models
SGM8428YTS14G/TR Part Data Attributes:
|
SGM8428YTS14G/TR
SG Micro Corp
Buy Now
Datasheet
|
Compare Parts:
SGM8428YTS14G/TR
SG Micro Corp
Operational Amplifier, 4 Func, 7300uV Offset-Max, PDSO14, GREEN, TSSOP-14
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SG MICRO CORP | |
Package Description | TSSOP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 12 Weeks | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 77 dB | |
Input Offset Voltage-Max | 7300 µV | |
JESD-30 Code | R-PDSO-G14 | |
Length | 5 mm | |
Neg Supply Voltage Limit-Max | -16 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 16 V/us | |
Supply Voltage Limit-Max | 16 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 9000 | |
Width | 4.4 mm |