Part Details for SGM8261-1YS8G/TR by SG Micro Corp
Overview of SGM8261-1YS8G/TR by SG Micro Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SGM8261-1YS8G/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SGM8261-1YS8G/TR
|
Avnet Americas | OP Amp Single 16V/us 4.5V to 36V/±2.25V to ±18V 8-Pin SOIC T/R - Tape and Reel (Alt: SGM8261-1YS8G/TR) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.7000 | Buy Now |
DISTI #
SGM8261-1YS8G/TR
|
Avnet Americas | OP Amp Single 16V/us 4.5V to 36V/±2.25V to ±18V 8-Pin SOIC T/R - Tape and Reel (Alt: SGM8261-1YS8G/TR) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.7000 | Buy Now |
|
Karl Kruse GmbH & Co KG | 10000 |
|
RFQ | ||
DISTI #
SGM8261-1YS8G/TR
|
EBV Elektronik | OP Amp Single 16V/us 4.5V to 36V/�2.25V to �18V 8-Pin SOIC T/R (Alt: SGM8261-1YS8G/TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 2 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SGM8261-1YS8G/TR
SGM8261-1YS8G/TR CAD Models
SGM8261-1YS8G/TR Part Data Attributes:
|
SGM8261-1YS8G/TR
SG Micro Corp
Buy Now
Datasheet
|
Compare Parts:
SGM8261-1YS8G/TR
SG Micro Corp
Operational Amplifier, 1 Func, 450uV Offset-Max, PDSO8, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SG MICRO CORP | |
Package Description | SOIC-8 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.55 µA | |
Bias Current-Max (IIB) @25C | 0.3 µA | |
Common-mode Reject Ratio-Min | 110 dB | |
Common-mode Reject Ratio-Nom | 135 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 450 µV | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | NO | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUT LINE | |
Packing Method | TR | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 16 V/us | |
Supply Current-Max | 5.5 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 16000 | |
Voltage Gain-Min | 281838.3 | |
Wideband | NO | |
Width | 3.9 mm |