Part Details for SGM7SZ125YN5G/TR by SG Micro Corp
Overview of SGM7SZ125YN5G/TR by SG Micro Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SGM7SZ125YN5G/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SGM7SZ125YN5G/TR
|
Avnet Americas | SGCSGM7SZ125YN5G/TR A SINGLE BUFFER WITH - Tape and Reel (Alt: SGM7SZ125YN5G/TR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1800 | Buy Now |
|
Karl Kruse GmbH & Co KG | 10000 |
|
RFQ | ||
DISTI #
SGM7SZ125YN5G/TR
|
EBV Elektronik | (Alt: SGM7SZ125YN5G/TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Sense Electronic Company Limited | SOT23-5 | 4020 |
|
RFQ | |
|
Win Source Electronics | 182000 |
|
$0.0640 / $0.0960 | Buy Now |
Part Details for SGM7SZ125YN5G/TR
SGM7SZ125YN5G/TR CAD Models
SGM7SZ125YN5G/TR Part Data Attributes
|
SGM7SZ125YN5G/TR
SG Micro Corp
Buy Now
Datasheet
|
Compare Parts:
SGM7SZ125YN5G/TR
SG Micro Corp
Bus Driver, LVC/LCX/Z Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5, SOT-23, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SG MICRO CORP | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.92 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.032 A | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Power Supply Current-Max (ICC) | 50 mA | |
Seated Height-Max | 1.25 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |