SGM7SDS4NSS0000
Amphenol Positronic
Description: Rack and Panel Connector

Overview of SGM7SDS4NSS0000 by Amphenol Positronic

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for SGM7SDS4NSS0000 by Amphenol Positronic

Part # Manufacturer Description Stock Price Buy
DISTI # 276-SGM7SDS4NSS0000
Mouser Electronics Rectangular MIL Spec Connectors 0
  • 1 $44.8800
  • 10 $39.3100
  • 25 $37.6100
  • 50 $36.4000
  • 100 $35.1800
$35.1800 / $44.8800 Order Now
DISTI # POSSGM7SDS4NSS0000
Heilind Electronics   Americas - 0 in Stock
Buy Now
DISTI # POSSGM7SDS4NSS0000
Interstate Connecting Components   0
Buy Now

CAD Models for SGM7SDS4NSS0000 by Amphenol Positronic
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SGM7SDS4NSS0000 by Amphenol Positronic

SGM7SDS4NSS0000
Amphenol Positronic
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
POSITRONIC INDUSTRIES INC
Reach Compliance Code
unknown
Connector Type
RACK AND PANEL CONNECTOR
Contact Finish Mating
GOLD FLASH OVER NICKEL
Contact Finish Termination
GOLD FLASH OVER NICKEL
DIN Conformance
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Option
GENERAL PURPOSE
Want to compare parts?
  1. SGM7SDS4NSS0000
    Amphenol Positronic
    Rack and Panel Connector
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SGM7SDS4NSS0000 by Amphenol Positronic.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SGM7SDS4NSS0000 by Amphenol Positronic

  • Please alert me when SGM7SDS4NSS0000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SGM7SDS4NSS0000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SGM7SDS4NSS0000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SGM7SDS4NSS0000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SGM7SDS4NSS0000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SGM7SDS4NSS0000 by Amphenol Positronic

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: