Part Details for SGM6612AYTQX13G/TR by SG Micro Corp
Overview of SGM6612AYTQX13G/TR by SG Micro Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SGM6612AYTQX13G/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SGM6612AYTQX13G/TR
|
Avnet Americas | Conv DC to DC Single Step Up 2.7V to 16V 13-Pin TQFN T/R - Tape and Reel (Alt: SGM6612AYTQX13G/TR) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.2600 | Buy Now |
|
GLYN GmbH & Co. KG | 20V, 10A Fully-Integrated Synchronous Boost Conve | 39 |
|
RFQ | |
|
Karl Kruse GmbH & Co KG | 10000 |
|
RFQ | ||
DISTI #
SGM6612AYTQX13G/TR
|
EBV Elektronik | Conv DC to DC Single Step Up 2.7V to 16V 13-Pin TQFN T/R (Alt: SGM6612AYTQX13G/TR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SGM6612AYTQX13G/TR
SGM6612AYTQX13G/TR CAD Models
SGM6612AYTQX13G/TR Part Data Attributes:
|
SGM6612AYTQX13G/TR
SG Micro Corp
Buy Now
Datasheet
|
Compare Parts:
SGM6612AYTQX13G/TR
SG Micro Corp
Switching Controller, Current-mode, 10A, 2350kHz Switching Freq-Max, TQFN-13
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SG MICRO CORP | |
Package Description | TQFN-13 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Additional Feature | PFM CONTROL TECHNIQUE ALSO AVAILABLE | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 6 V | |
JESD-30 Code | R-XQCC-N13 | |
Length | 3.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 13 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Output Voltage-Max | 20 V | |
Output Voltage-Min | 4.5 V | |
Output Voltage-Nom | 16 V | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC13,.11X.14,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 2350 kHz | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3 mm |