Part Details for SGM6611CYTQV11G/TR by SG Micro Corp
Overview of SGM6611CYTQV11G/TR by SG Micro Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SGM6611CYTQV11G/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SGM6611CYTQV11G/TR
|
Avnet Americas | Conv DC to DC Single Boost 2.7V to 12V 11-Pin TQFN T/R - Tape and Reel (Alt: SGM6611CYTQV11G/TR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 200 |
|
$1.2600 | Buy Now |
DISTI #
SGM6611CYTQV11G/TR
|
Avnet Americas | Conv DC to DC Single Boost 2.7V to 12V 11-Pin TQFN T/R - Tape and Reel (Alt: SGM6611CYTQV11G/TR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 200 |
|
$1.2600 | Buy Now |
|
GLYN GmbH & Co. KG | 12.6V, 7A Fully-Integrated Synchronous Boost Conv | 39 |
|
RFQ | |
|
Karl Kruse GmbH & Co KG | 10000 |
|
RFQ | ||
|
CHIPMALL.COM LIMITED | Package/EnclosureTQFN-2x2.5-11L | 1531 |
|
$0.2693 / $0.3031 | Buy Now |
DISTI #
SGM6611CYTQV11G/TR
|
EBV Elektronik | Conv DC to DC Single Boost 2.7V to 12V 11-Pin TQFN T/R (Alt: SGM6611CYTQV11G/TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 4 Days | EBV - 0 |
|
Buy Now |