SGM6505YTS24G/TR
SG Micro Corp
Description: Single-Ended Multiplexer, 1 Func, 6 Channel, TQFN-24

Overview of SGM6505YTS24G/TR by SG Micro Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SGM6505YTS24G/TR by SG Micro Corp

Part # Manufacturer Description Stock Price Buy
DISTI # SGM6505YTS24G/TR
Avnet Americas Analog Multiplexer Six 1:2/2:1 24-Pin TSSOP T/R - Tape and Reel (Alt: SGM6505YTS24G/TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 2,500 $1.2600
$1.2600 Buy Now

CAD Models for SGM6505YTS24G/TR by SG Micro Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SGM6505YTS24G/TR by SG Micro Corp

SGM6505YTS24G/TR
SG Micro Corp
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
SG MICRO CORP
Package Description
TQFN-24
Reach Compliance Code
unknown
Factory Lead Time
12 Weeks
Analog IC - Other Type
SINGLE-ENDED MULTIPLEXER
JESD-30 Code
R-PDSO-G24
Number of Channels
6
Number of Functions
1
Number of Terminals
24
Off-state Isolation-Nom
57 dB
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Supply Voltage-Max (Vsup)
5 V
Supply Voltage-Min (Vsup)
2 V
Surface Mount
YES
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. SGM6505YTS24G/TR
    SG Micro Corp
    Single-Ended Multiplexer, 1 Func, 6 Channel, TQFN-24
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SGM6505YTS24G/TR by SG Micro Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SGM6505YTS24G/TR by SG Micro Corp

Select Manufacturer
Which Manufacturer of SGM6505YTS24G/TR would you like to use for your alert(s)?
  • Please alert me when SGM6505YTS24G/TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SGM6505YTS24G/TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SGM6505YTS24G/TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SGM6505YTS24G/TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SGM6505YTS24G/TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SGM6505YTS24G/TR by SG Micro Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: